Klinger Solid PTFE Gland & Valve Packing, 11 mm, 20m/s, 2 12 ph Range
Klinger PAC00025001100008 technical specifications.
| Material | PTFE |
| Max Operating Temperature | 280°C |
| Min Operating Temperature | -100°C |
| Size | 11mm |
| RoHS | Compliant |
No datasheet is available for this part.