Knitter-Switch APE1F-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Nickel, Gold |
| Contact Type | 1 change-over |
| Durability | 0Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 9.5mm |
| Material | Polybutylene |
| Max Current Rating | 50mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 48V |
| Max Voltage Rating (DC) | 48V |
| Mechanical Life | 60000Cycles |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Voltage | 48V |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.