This DPDT slide switch features a maximum current rating of 0.05A and a maximum AC voltage rating of 48V. It has a mechanical life of 60,000 cycles and can operate within a temperature range of -20°C to 85°C. The switch is mounted using a bracket mount and through hole configuration, with PC pins for termination. It is suitable for use in applications where a reliable and durable switch is required.
Knitter-Switch ASE 2 D-RA-1 technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON ON |
| Max Current Rating | 0.05A |
| Max AC Voltage Rating | 48V |
| Max DC Voltage Rating | 48V |
| Max Power Rating | 0.4@48VAC 48VDCVA |
| Mechanical Life | 60000Cycles |
| Actuator Style | Side Slide |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knitter-Switch ASE 2 D-RA-1 to view detailed technical specifications.
No datasheet is available for this part.