This through hole switch features a maximum current rating of 50mA and a maximum operating temperature of 80°C. It has a maximum voltage rating of 48V AC and DC, and a mechanical life of 60,000 cycles. The switch is made with bronze contacts plated with nickel and gold, and is not radiation hardened. It is compliant with RoHS regulations and is available with PC pins.
Knitter-Switch ASE1D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Nickel, Gold |
| Max Current Rating | 50mA |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 48V |
| Max Voltage Rating (DC) | 48V |
| Mechanical Life | 60000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.