
The ATE1E is a SPDT toggle switch with a contact current rating of 50mA and a maximum operating temperature range of -20°C to 80°C. It has a maximum voltage rating of 48V AC and DC, and is designed for PCB mount with a through hole termination. The switch features a bronze and gold contact material with nickel and gold plating. It is RoHS compliant and suitable for use in a variety of applications.
Knitter-Switch ATE1E technical specifications.
| Actuator Length | 6mm |
| Contact Current Rating | 50mA |
| Contact Material | Bronze, Gold |
| Contact Plating | Nickel, Gold |
| Depth | 5mm |
| Length | 9.5mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 48V |
| Max Voltage Rating (DC) | 48V |
| Mount | PCB |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch ATE1E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
