
The ATE1G is a SPDT toggle switch with a contact current rating of 50mA and a maximum voltage rating of 48V AC/DC. It features a mechanical life of 60000 cycles and is designed for PCB mount applications. The switch has a throw configuration of SPDT and is made with a bronze and gold contact material with nickel and gold plating. It operates within a temperature range of -20°C to 80°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 6mm |
| Actuator Material | Brass |
| Contact Current Rating | 50mA |
| Contact Material | Bronze, Gold |
| Contact Plating | Nickel, Gold |
| Depth | 5mm |
| Length | 9.5mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 48V |
| Max Voltage Rating (DC) | 48V |
| Mechanical Life | 60000Cycles |
| Mount | PCB, PC Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
