Switch Toggle Mom OFF Mom SPDT Round Lever PC Pins 0.05A 48VAC 48VDC 0.4VA PC Mount with Bracket
Checking distributor stock and pricing after the page loads.
| Actuator Length | 6mm |
| Actuator Material | Brass |
| Contact Current Rating | 50mA |
| Contact Material | Bronze, Gold |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | PCB |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| RoHS | Compliant |