This SPDT toggle switch features a bronze contact material with gold plating, and is rated for a maximum current of 50mA. It has a maximum operating temperature range of -20°C to 85°C and a maximum voltage rating of 48V DC. The switch is designed for PC mount with a bracket, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 23.5mm |
| Length | 5.7mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 48V |
| Max Voltage Rating (DC) | 48V |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |