
Toggle switch (on)-off-on 1 P, ATE 1H, Knitter-Switch
Knitter-Switch ATE1H technical specifications.
| Actuator Length | 6mm |
| Actuator Material | Brass |
| Contact Current Rating | 50mA |
| Contact Material | Bronze, Gold |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | PCB |
| RoHS Compliant | No |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Knitter-Switch ATE1H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
