Sign in to ask questions about the Knitter-Switch C1108 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knitter-Switch C1108 technical specifications.
| Color | Yellow |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -45°C |
| Radiation Hardening | No |
| Switch Type | Toggle |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch C1108 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.