The DBS 5010 G is a 10-position DIP switch with a maximum current rating of 0.025 amps at 24 volts DC and a maximum DC voltage rating of 24 volts. It features a recessed slide actuator style and a PC pin termination style. The switch is designed for through-hole mounting and has a mechanical life of 5000 cycles. It operates within a temperature range of -40 to 85 degrees Celsius.
Knitter-Switch DBS 5010 G technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Recessed Slide |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.025@24VDCA |
| Max DC Voltage Rating | 24V |
| Mechanical Life | 5000Cycles |
| Number of Positions | 10 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.