
Switch DIP OFF ON SPST 6 Recessed Slide 0.1A 24VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole
Knitter-Switch DBS1006 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Depth | 9.84mm |
| Length | 16.18mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 6 |
| Orientation | Straight |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch DBS1006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.