
Switch DIP OFF ON SPST 3 Raised Slide 0.1A 24VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole
Knitter-Switch DBS2103 technical specifications.
| Contact Plating | Nickel, Gold |
| Depth | 9.9mm |
| Length | 8.98mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 3 |
| Orientation | Straight |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch DBS2103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.