This SPDT switch features a 15A current rating at 250VAC and a 10,000-hour electrical life. It has a button actuator style and a PC pin termination. The switch is designed for through-hole mounting and operates within a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
Knitter-Switch DM-VMS15-00L-100 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Button |
| Max Current Rating | 15@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 10000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.98N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.