The DM-VMS15-00N7-250 is a basic SPST switch with a button actuator style, rated for 15A at 250VAC. It features a quick connect termination style and screw mount for easy installation. The switch has a minimum operating temperature of -25°C and a maximum operating temperature of 85°C, with an electrical life of 10,000 cycles.
Checking distributor stock and pricing after the page loads.
Knitter-Switch DM-VMS15-00N7-250 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Button |
| Max Current Rating | 15@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 10000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 2.45N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.