This SPDT switch has a straight lever actuator and a maximum current rating of 15 amps at 250 volts AC. It features a screw mount termination style and a quick connect termination. The switch has a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. The electrical life of the switch is 10,000 cycles.
Checking distributor stock and pricing after the page loads.
Knitter-Switch DM-VMS15-03N-60 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Straight Lever |
| Max Current Rating | 15@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 10000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.59N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.