The DM VMS15 05N 250 from Knitter-Switch is a basic and snap action switch with a SPDT pole throw configuration and roller lever actuator style. It features a maximum current rating of 15 amps at 250 volts AC and a maximum AC voltage rating of 250 volts. The switch has a quick connect termination style and is designed for screw mount applications. It operates within a temperature range of -25 to 85 degrees Celsius.
Knitter-Switch DM VMS15 05N 250 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Roller Lever |
| Max Current Rating | 15@250VACA |
| Max AC Voltage Rating | 250V |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 2.45N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knitter-Switch DM VMS15 05N 250 to view detailed technical specifications.
No datasheet is available for this part.