This SPST panel mount switch features a curved square button actuator and a solder lug termination. It has a maximum current rating of 0.5 amps at 48 volts AC and a maximum AC voltage rating of 250 volts. The switch is designed for momentary contact applications and has a electrical life of 500,000 cycles. It is available in a straight body orientation with a 13.6mm round panel cutout dimension.
Knitter-Switch DPW 1 BG D1P G technical specifications.
| Switch Configuration | ON (OFF) |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Square Button |
| Max Current Rating | 0.5@48VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 50V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 500000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Panel Cutout Dimensions | 13.6(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.