This SPST panel mount switch features a curved round button actuator and a solder lug termination. It has a maximum current rating of 0.5 amps at 48 volts AC and a maximum AC voltage rating of 250 volts. The switch is designed for operation over a temperature range of -30°C to 85°C. It is suitable for use in a variety of applications, including those requiring a momentary contact switch function.
Knitter-Switch DPW 1 BG D2P O technical specifications.
| Switch Configuration | ON (OFF) |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Round Button |
| Max Current Rating | 0.5@48VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 50V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 500000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 13.6(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.