The DPWL 1 AG-GGB is a SPST switch with a curved round button actuator. It is rated for 0.1A at 24VDC and has a maximum DC voltage rating of 24V. The switch features a solder lug termination style and is designed for panel mount applications. It has an electrical life of 200,000 cycles and a panel cutout dimension of 13.6mm in a round shape.
Knitter-Switch DPWL 1 AG-GGB technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Round Button |
| Max Current Rating | 0.1@24VDCA |
| Max DC Voltage Rating | 24V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 200000Cycles |
| Body Orientation | Straight |
| Illumination Type | LED |
| Illumination Color | Green/Blue |
| Panel Cutout Dimensions | 13.6(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.