The DPWL1CG-RG is a green SPST panel mount switch with a contact current rating of 400mA and a maximum voltage rating of 50V DC. It operates within a temperature range of -30°C to 85°C and features a gold, silver contact material with gold plating. The switch is rated for 1,000,000 mechanical cycles and is compliant with IP67 ratings. It is also RoHS compliant and has a solder termination.
Sign in to ask questions about the Knitter-Switch DPWL1CG-RG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knitter-Switch DPWL1CG-RG technical specifications.
| Color | Green |
| Contact Current Rating | 400mA |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel |
| Radiation Hardening | No |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch DPWL1CG-RG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.