The DRR4010 is a 10-position rotary DIP switch with a contact current rating of 30mA and a switching voltage of 50V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is RoHS compliant and has a height of 4.4mm and a length of 10mm. It is designed for through hole mount and has a termination of PC pins.
Knitter-Switch DRR4010 technical specifications.
| Actuator Type | Rotary |
| Contact Current Rating | 30mA |
| Contact Material | Bronze, Gold |
| Height | 4.4mm |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 15V |
| Mount | Through Hole |
| Number of Positions | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Current | 100mA |
| Switching Voltage | 50V |
| Termination | PC Pins |
| Throw Configuration | SP10T |
| Voltage Rating | 15V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch DRR4010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.