
The DRR4016 is a 16-position SP16T rotary switch with a contact current rating of 30mA and a maximum operating temperature of 85°C. It features a bronze, gold, copper alloy contact material with gold plating and is lead-free and RoHS compliant. The switch has a depth of 13.9mm and a height of 4.4mm, with a width and length of 10mm. It is designed for through-hole mounting and has a right-angle orientation.
Knitter-Switch DRR4016 technical specifications.
| Actuator Type | Rotary |
| Contact Current Rating | 30mA |
| Contact Material | Bronze, Gold, Copper Alloy |
| Contact Plating | Gold |
| Depth | 13.9mm |
| Height | 4.4mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Current Rating | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 15V |
| Mount | Through Hole |
| Number of Positions | 16 |
| Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SP16T |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| Width | 10mm |
| RoHS | Compliant |
No datasheet is available for this part.
