
Rotary DIP switch with through-hole mounting and straight orientation. Features 10 positions, SP10T throw configuration, and BCD output. Rated for 50V switching voltage and 100mA switching current, with a contact current rating of 30mA. Constructed with gold-plated copper alloy contacts, offering a mechanical life of 20,000 cycles. Operates within a temperature range of -40°C to 85°C and is lead-free and RoHS compliant.
Knitter-Switch DRS4010 technical specifications.
| Actuator Type | Rotary |
| Contact Current Rating | 30mA |
| Contact Material | Gold, Copper Alloy |
| Contact Plating | Gold |
| Depth | 10mm |
| Height | 4.4mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Current Rating | 30mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 15V |
| Mount | Through Hole |
| Number of Positions | 10 |
| Orientation | Straight |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Current | 100mA |
| Switching Voltage | 50V |
| Termination | PC Pins |
| Throw Configuration | SP10T |
| DC Rated Voltage | 15V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch DRS4010 to view detailed technical specifications.
No datasheet is available for this part.
