Knitter-Switch DSS208N technical specifications.
| Contact Material | Bronze |
| Contact Plating | Nickel, Gold |
| Depth | 9.9mm |
| Length | 21.68mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch DSS208N to view detailed technical specifications.
No datasheet is available for this part.
