Switch DIP OFF ON SPST 5 Raised Slide 0.1A 50VDC PC Pins 5000Cycles/Switch 2.54mm Thru-Hole
Knitter-Switch DSS805 technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER |
| Insulator Material | POLYBUTYLENE TEREPHTHALATE |
| Manufacturer Series | DSS800 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.