
Switch Push Button ON Mom DPDT Round Plunger 28VDC 0.4VA Momentary Contact PC Pins Thru-Hole
Knitter-Switch FP2F technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4.5mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch FP2F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.