Knitter-Switch FT1E technical specifications.
| Actuator Length | 3.8mm |
| Contact Current Rating | 400mA |
| Contact Material | Bronze, Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.