
Switch Toggle ON Mom SPDT Round Lever PC Pins 0.15A 25VDC 0.4VA PC Mount with Bracket
Knitter-Switch FT1F-VM technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 16.41mm |
| Length | 5.6mm |
| Max Current Rating | 1uA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 28V |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch FT1F-VM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.