
The FT1H is a PCB mount toggle switch with a maximum current rating of 6A and a maximum voltage rating of 250V AC or 28V DC. It has a mechanical life of 30,000 cycles and operates within a temperature range of -20°C to 80°C. The switch is RoHS compliant and features a throw configuration of SPDT. It has a contact material of bronze with a gold plating and a termination type of PC pins.
Sign in to ask questions about the Knitter-Switch FT1H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knitter-Switch FT1H technical specifications.
| Actuator Length | 3.8mm |
| Contact Current Rating | 400mA |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Depth | 4.5mm |
| Length | 7mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 30000Cycles |
| Mount | PCB, PC Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch FT1H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.