Switch Toggle ON ON DPDT Round Lever PC Pins 6A 250VAC 30VDC 0.4VA PC Mount
Sign in to ask questions about the Knitter-Switch FT2D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knitter-Switch FT2D technical specifications.
| Actuator Length | 3.8mm |
| Contact Current Rating | 400mA |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 30000Cycles |
| Mount | PCB, PC Mount |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch FT2D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.