Knitter-Switch MERP11-15115B-R technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | MERP11 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knitter-Switch MERP11-15115B-R to view detailed technical specifications.
No datasheet is available for this part.