This SPDT slide switch features a top slide actuator and PC pin termination. It has a maximum current rating of 5 amps at 125VAC or 28VDC and a mechanical life of 30,000 cycles. The switch is rated for operation between -30°C and 85°C. It is designed for use in applications requiring a standard and subminiature switch.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON Mom |
| Max Current Rating | 5@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Mechanical Life | 30000Cycles |
| Actuator Style | Top Slide |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |