
Knitter-Switch MFP1220 technical specifications.
| Actuator Material | Polyoxymethylene |
| Actuator Type | SLIDE |
| Contact Current Rating | 350mA |
| Contact Material | Silver, Copper Alloy |
| Contact Plating | Nickel, Silver |
| Depth | 6mm |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 350mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -20°C |
| Mount | PCB, Through Hole |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch MFP1220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
