
Switch Slide SPDT Side Slide 0.35A 30VDC 10000Cycles PC Pins Thru-Hole
Checking distributor stock and pricing after the page loads.
| Actuator Type | SLIDE |
| Contact Current Rating | 350mA |
| Contact Material | Silver, Copper Alloy |
| Contact Plating | Nickel, Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 30V |
| Mount | PCB, Through Hole |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
