
Knitter-Switch MFP1320 technical specifications.
| Actuator Type | SLIDE |
| Contact Current Rating | 350mA |
| Contact Material | Silver, Copper Alloy |
| Contact Plating | Nickel, Silver |
| Depth | 6mm |
| Lead Free | Lead Free |
| Length | 15.5mm |
| Max Current Rating | 350mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 30V |
| Mount | PCB |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch MFP1320 to view detailed technical specifications.
No datasheet is available for this part.