The MFS121D is a single-pole, double-throw switch with a top slide actuator and quick connect termination. It is rated for a maximum current of 0.35 amps at 30 volts DC and has a mechanical life of 10,000 cycles. The switch is designed for panel mount applications and operates within a temperature range of -20 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON ON |
| Max Current Rating | 0.35@30VDCA |
| Max DC Voltage Rating | 30V |
| Mechanical Life | 10000Cycles |
| Actuator Style | Top Slide |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |