SLIDE SWITCH, SPDT; Switch Function Type: SPDT; Contact Configuration: SPDT; Voltage, Contact DC Max: 30V; Max...
Checking distributor stock and pricing after the page loads.
| Orientation | Vertical |
| Termination | PCB |
| Throw Configuration | SPDT |
| Width | 7.4mm |
| RoHS | Compliant |