Slide Switch, 2 Positions, On-on, 0.35A, 30VDC, Solder Terminal, Through Hole-straight
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER |
| Manufacturer Series | MFS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |