Slide Switch, SP3T, Latched, 0.2A, 12VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Actuator Type | SLIDE |
| Contact Current Rating | 200mA |
| Contact Material | Bronze, Silver |
| Contact Plating | Silver |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 12V |
| Mount | PCB, Through Hole |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| RoHS | Compliant |