Switch Slide ON ON ON Side Slide 0.2A 12VDC 5000Cycles Gull Wing SMD T/R
Knitter-Switch MMS134 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Insulator Material | POLYAMIDE |
| Manufacturer Series | MMS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.