The MPA 306 F B is a momentary contact pushbutton switch with a round plunger actuator. It features a 3PDT switch configuration and can withstand a maximum AC voltage rating of 20V and a maximum DC voltage rating of 20V. The switch has a maximum power rating of 0.4W at 20VAC or 20VDC and is suitable for panel mounting. It operates within a temperature range of -45°C to 140°C and has a panel cutout dimension of 6.2mm in diameter.
Knitter-Switch MPA 306 F B technical specifications.
| Switch Configuration | Mom ON |
| Pole Throw Configuration | 3PDT |
| Actuator Style | Round Plunger |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 140°C |
| Panel Cutout Dimensions | 6.2(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.