Switch Push Button 6PDT Square Plunger 1A 100VAC 25VDC Solder Lug/PC Pins Thru-Hole
Knitter-Switch MPBS-62H01-F014 technical specifications.
| Pole Throw Configuration | 6PDT |
| Actuator Style | Square Plunger |
| Max Current Rating | 1@25VDCA |
| Max AC Voltage Rating | 100V |
| Max DC Voltage Rating | 25V |
| Termination Style | Solder Lug/PC Pins |
| Mounting | Through Hole |
| Electrical Life | 100000Cycles |
| Body Orientation | Right Angle |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.