The MPBS-62H01L-F14 is a 6PDT pushbutton switch with a square plunger actuator. It has a maximum current rating of 1 ampere at 25 volts DC and can withstand a maximum AC voltage of 100 volts. The switch is designed for through-hole mounting and features solder lug/PC pin termination. It has an electrical life of 100,000 operations and can operate between -10 and 60 degrees Celsius.
Knitter-Switch MPBS-62H01L-F14 technical specifications.
| Pole Throw Configuration | 6PDT |
| Actuator Style | Square Plunger |
| Max Current Rating | 1@25VDCA |
| Max AC Voltage Rating | 100V |
| Max DC Voltage Rating | 25V |
| Termination Style | Solder Lug/PC Pins |
| Mounting | Through Hole |
| Electrical Life | 100000Cycles |
| Body Orientation | Right Angle |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.