Switch Push Button ON Mom SPDT Plunger 0.25A 50VDC 3.5VA Momentary Contact Gull Wing SMD
Knitter-Switch MPLS 12 FRG technical specifications.
| Switch Configuration | ON Mom |
| Pole Throw Configuration | SPDT |
| Actuator Style | Plunger |
| Max Current Rating | 0.25@50VDCA |
| Max DC Voltage Rating | 50V |
| Max Power Rating | 3.5VA |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Body Orientation | Right Angle |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | Red/Green |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knitter-Switch MPLS 12 FRG to view detailed technical specifications.
No datasheet is available for this part.