The MPS 103 D-PC is a SPDT pushbutton switch with an ON ON configuration, rated for 125VAC and 30VDC. It features a round plunger actuator style and a solder lug termination. This switch has a maximum current rating of 3 amps at 125VAC or 6VDC, with an electrical life of 100,000 operations. It is designed for panel mount applications and operates within a temperature range of -20°C to 80°C.
Knitter-Switch MPS 103 D-PC technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 3@125VAC 6VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.