Switch Push Button ON ON SPDT Round Plunger 0.025A 20VDC Solder Lug Panel Mount
Checking distributor stock and pricing after the page loads.
Knitter-Switch MPS 103 DB-PC technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 0.025@20VDCA |
| Max DC Voltage Rating | 20V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.