The MPS 103 FB is a SPDT momentary contact switch with a round plunger actuator, rated for 20VDC and 0.025A. It features a solder lug termination and a panel mount design. The switch has an electrical life of 25,000 cycles and operates within a temperature range of -20 to 80°C.
Knitter-Switch MPS 103 FB technical specifications.
| Switch Configuration | (ON) ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 0.025@20VDCA |
| Max DC Voltage Rating | 20V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.