
The MR2-5 is a panel mount rotary switch with 2 change-over contacts, rated for 500mA and 125V AC/24V DC. It has a silver contact material and a 36° index angle. The switch is illuminated and has a 6.5mm diameter with a height of 40.8mm. It operates between -45°C and 110°C and is compliant with RoHS regulations.
Knitter-Switch MR2-5 technical specifications.
| Package/Case | 125 |
| Contact Current Rating | 500mA |
| Contact Material | Silver |
| Contact Type | 2 change-overs |
| Diameter | 6.5mm |
| Height | 40.8mm |
| Illumination Type | Illuminated |
| Index Angle | 36° |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel, Through Hole |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Positions | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Turret |
| Throw Configuration | DP5T |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch MR2-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
