Rotary Switch; 2 Pole; 6 Ps
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 150mA |
| Contact Material | Silver |
| Diameter | 6.5mm |
| Height | 40mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -45°C |
| Mount | Panel |
| Number of Contacts | 2 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |